LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD2USB3UV-TR product image
  • PESD2USB3UV-TR thumbnail 1
  • PESD2USB3UV-TR thumbnail 2
  • PESD2USB3UV-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD2USB3UV-TRRoHS

Manufacturer
MPN
PESD2USB3UV-TR
LCSC Part #
C3704436
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 3.3VWM 2.6VC SOT-23
Datasheetpdf iconNexperia PESD2USB3UV-TR
In-Stock: 5,845
5,845 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1481$ 0.74
50+$ 0.1172$ 5.86
150+$ 0.1017$ 15.26
500+$ 0.0901$ 45.05
3,000+$ 0.0808$ 242.40
6,000+$ 0.0762$ 457.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingSOT-23
Clamping Voltage2.6V
Peak Pulse Current (Ipp)8A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Number of Channels2
Voltage - Breakdown6.7V
typeESD
Reverse Leakage Current (Ir)1nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Automotive ESD protection device in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients. This product protects especially multimedia applications such as USB, HDMI and others.

Features

AI Translation
  • Reverse stand-off voltage: VRWM = 3.3 V
  • Low clamping voltage: VCL = 2.6V at IPP = 8 A
  • ESD protection up to 18 kV (IEC 61000-4-2)
  • Ultra low capacitance: Cd = 0.83 pF
  • ESD protection up to 18 kV (ISO 10605; C = 150 pF; R = 330 Ω)
  • High temperature capability: Tj = 175 °C
  • Qualified according to AEC-Q101 / Automotive grade

Applications

AI Translation
  • ESD protection for In-vehicle network lines in automotive environments
  • Infotainment applications USB2.0, HDMI, DisplayPort, eSATA and LVDS
  • Automotive A/V monitors, display and cameras
  • SerDes: GMSL, FPD-Link, LVDS