VISHAY BZT03C16-TR
| Manufacturer | |
| Mfr. Part # | BZT03C16-TR |
| LCSC Part # | C3703598 |
| Package | SOD-57 |
| Customer # | |
| Key Attributes | DIODE ZENER 16V 1.3W SOD-57 |
| Description | Independent 15.3V~17.1V 1.3W 16V SOD-57 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Package | SOD-57 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4176 | $ 0.42 |
10+ | $ 0.4085 | $ 4.09 |
30+ | $ 0.4023 | $ 12.07 |
100+ | $ 0.3962 | $ 39.62 |
Standard Packaging 5000/Full
Reel | ||