Infineon ESD246B1W01005E6327XTSA1
| Manufacturer | |
| Mfr. Part # | ESD246B1W01005E6327XTSA1 |
| LCSC Part # | C3700815 |
| Package | 01005 |
| Customer # | |
| Key Attributes | TVS DIODE 5.5VWM 7.5VC 01005 |
| Description | 5.5A@8/20us 44W 7.5V 5.5V 01005 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Infineon | |
| Package | 01005 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0732 | $ 0.37 |
50+ | $ 0.0577 | $ 2.89 |
150+ | $ 0.0499 | $ 7.49 |
500+ | $ 0.0441 | $ 22.05 |
2,500+ | $ 0.0395 | $ 98.75 |
5,000+ | $ 0.0352 | $ 176.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$