LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMAJ12CAHE3_A/H product image
Images for reference only

VISHAY SMAJ12CAHE3_A/HRoHS

Manufacturer
MPN
SMAJ12CAHE3_A/H
LCSC Part #
C3700796
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
TVS DIODE 12VWM 19.9VC DO-214AC(SMA)
Datasheetpdf iconVISHAY SMAJ12CAHE3_A/H
In-Stock: 425
425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1767$ 0.88
50+$ 0.1727$ 8.64
150+$ 0.1701$ 25.52
500+$ 0.1674$ 83.70
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AC(SMA)
Clamping Voltage19.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)20.1A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown13.3V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1800
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • 400 W peak pulse power capability with a 10/1000- up waveform, repetitive rate (duty cycle): 0.01% (300 W above 78 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.