LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ESDA13P70-1U1M product image
  • ESDA13P70-1U1M thumbnail 1
  • ESDA13P70-1U1M thumbnail 2
  • ESDA13P70-1U1M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST ESDA13P70-1U1MRoHS

Manufacturer
MPN
ESDA13P70-1U1M
LCSC Part #
C3700652
Packaging
1610
Customer #
Key Attributes
TVS DIODE 12VWM 20VC 1610
Datasheetpdf iconST ESDA13P70-1U1M
In-Stock: 545
545 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1675$ 0.84
50+$ 0.1322$ 6.61
150+$ 0.117$ 17.55
500+$ 0.0982$ 49.10
2,500+$ 0.0898$ 224.50
5,000+$ 0.0847$ 423.50
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
Packaging1610
Clamping Voltage20V;16V
Peak Pulse Current (Ipp)60A@8/20us
Peak Pulse Power Dissipation (Ppp)1.3kW
Voltage - Breakdown12.5V
typeTVS
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging8000
Sales UnitPiece

Introduction

AI Translation

The ESDA13P70-1U1M is an unidirectional single line TVS diode designed to protect the power line against EOS and ESD transients. The device is ideal for applications where high power TvS and board space saving are required.

Features

AI Translation
  • Low clamping voltage
  • Typical peak pulse power: - 1300 W (8/20μs)
  • Stand-off voltage 12 V
  • Unidirectional diode
  • Low leakage current: - 0.2 μA at 25 °C
  • Complies with IEC61000 - 4 - 2 level 4 ±30 kV (air discharge) ±30 kV (contact discharge)

Applications

AI Translation
  • Portable multimedia
  • Tablets
  • Mobile phone
  • Smart phone
  • USB VBus protection
  • Power supply protection
  • Battery protection