MICROCHIP JANS1N6115
| Manufacturer | |
| MPN | JANS1N6115 |
| LCSC Part # | C3700335 |
| Packaging | Through Hole,D3.6xL4.7mm |
| Customer # | |
| Key Attributes | 34.97VC Clamp 14.25A Ipp TVS DIODE Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D3.6xL4.7mm | |
| Clamping Voltage | 34.97V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 14.25A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Voltage - Breakdown | 21.66V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18.2V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of bidirectional TVS diodes features a void-free hermetic construction, with standoff "off-state" voltages ranging from 5.2 to 152 volts, available in two power ratings — 500W and 1500W — each with a corresponding package size. The hard-glass construction with metallurgical bonding makes them suitable for high-reliability applications. The devices are offered in two types: without suffix and with an "A" suffix, corresponding to different voltage tolerance options. Adding a "US" suffix provides a surface-mount MELF package option. Microsemi also offers additional TVS products to meet varying peak pulse power and voltage requirements.
Features
- High surge current and peak pulse power for transient voltage protection of sensitive circuits
- Triple-layer passivation
- Internal "Class 1" metallurgical bonding
- Void-free hermetic glass encapsulation
- JAN/TX/TXV qualification per MIL-PRF-19500/516 available by adding JAN, JANTX, or JANTXV prefix (consult factory for 1N6103 and 1N6138)
- JANS qualification per MIL-PRF-19500/516 available for 1N6103A through 1N6118A; JANS screening option available for other devices in the series by adding "SP" prefix
- SMT equivalent available in square-end-cap MELF package with "US" suffix
Applications
- High-reliability transient protection
- ESD and EFT protection
- Secondary lightning surge protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 82.0435 | $ 82.04 |
| 200+ | $ 31.7497 | $ 6349.94 |
| 500+ | $ 30.6344 | $ 15317.20 |
| 1,000+ | $ 30.0822 | $ 30082.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D3.6xL4.7mm | |
| Clamping Voltage | 34.97V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 14.25A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Voltage - Breakdown | 21.66V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18.2V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of bidirectional TVS diodes features a void-free hermetic construction, with standoff "off-state" voltages ranging from 5.2 to 152 volts, available in two power ratings — 500W and 1500W — each with a corresponding package size. The hard-glass construction with metallurgical bonding makes them suitable for high-reliability applications. The devices are offered in two types: without suffix and with an "A" suffix, corresponding to different voltage tolerance options. Adding a "US" suffix provides a surface-mount MELF package option. Microsemi also offers additional TVS products to meet varying peak pulse power and voltage requirements.
Features
- High surge current and peak pulse power for transient voltage protection of sensitive circuits
- Triple-layer passivation
- Internal "Class 1" metallurgical bonding
- Void-free hermetic glass encapsulation
- JAN/TX/TXV qualification per MIL-PRF-19500/516 available by adding JAN, JANTX, or JANTXV prefix (consult factory for 1N6103 and 1N6138)
- JANS qualification per MIL-PRF-19500/516 available for 1N6103A through 1N6118A; JANS screening option available for other devices in the series by adding "SP" prefix
- SMT equivalent available in square-end-cap MELF package with "US" suffix
Applications
- High-reliability transient protection
- ESD and EFT protection
- Secondary lightning surge protection
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

