LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD24VS1ULSYL product image
  • PESD24VS1ULSYL thumbnail 1
  • PESD24VS1ULSYL thumbnail 2
  • PESD24VS1ULSYL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD24VS1ULSYLRoHS

Manufacturer
MPN
PESD24VS1ULSYL
LCSC Part #
C3699825
Packaging
SOD-882
Customer #
Key Attributes
60VC Clamp 4.5A@8/20us Ipp TVS DIODE SOD-882
Datasheetpdf iconNexperia PESD24VS1ULSYL
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0903$ 0.45
50+$ 0.072$ 3.60
150+$ 0.0628$ 9.42
500+$ 0.056$ 28.00
2,500+$ 0.0505$ 126.25
5,000+$ 0.0477$ 238.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingSOD-882
Clamping Voltage60V
Peak Pulse Current (Ipp)4.5A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Voltage - Breakdown26.5V
typeTVS
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients. The device is housed in a leadless ultra small DFN1006BD-2 (SOD882BD) Surface-Mounted Device (SMD) plastic package with sidewettable flanks (SWF).

Features

AI Translation
  • ESD protection of one line
  • ESD protection up to 23 kV
  • Ultra small SMD plastic package
  • IEC 61000-4-2; level 4 (ESD)
  • Side wettable flanks
  • IEC 61000-4-5 (surge); I_PP = 4.5 A
  • Low clamping voltage: V_CL = 60 V
  • Ultra low leakage current: |_RM < 1 nA
  • AEC-Q101 qualified

Applications

AI Translation
  • Computers and peripherals
  • Audio and video equipment
  • Communication systems
  • Portable electronics