APAQ 2R5AVEA561M0606
| Manufacturer |
APAQ
Asian Brands |
| Mfr. Part # | 2R5AVEA561M0606 |
| LCSC Part # | C369897 |
| Package | SMD,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 560uF ±20% 2.5V SMD |
| Description | 560uF ±20% 2.5V Aluminum - Polymer Capacitors SMD,D6.3xL5.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Package | SMD,D6.3xL5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
In-Stock:
390
390
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1238 | $ 0.62 |
50+ | $ 0.0984 | $ 4.92 |
150+ | $ 0.0857 | $ 12.86 |
1,200+ | $ 0.0762 | $ 91.44 |
2,400+ | $ 0.0686 | $ 164.64 |
4,800+ | $ 0.0648 | $ 311.04 |
Standard Packaging 1200/Full
Reel | ||
Better price for more quantity?
$