VISHAY VCAN36A2-03GHE3-08
| Manufacturer | |
| Mfr. Part # | VCAN36A2-03GHE3-08 |
| LCSC Part # | C3698823 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | ESD DIODE 36VWM 63VC SOT-323 |
| Description | 2.4A@8/20us 63V 150W 39V Bidirectional 36V SOT-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1883 | $ 0.94 |
50+ | $ 0.1498 | $ 7.49 |
150+ | $ 0.1333 | $ 20.00 |
500+ | $ 0.1127 | $ 56.35 |
3,000+ | $ 0.1036 | $ 310.80 |
6,000+ | $ 0.0981 | $ 588.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$