VISHAY BYG21M-E3/TR
| Manufacturer | |
| Mfr. Part # | BYG21M-E3/TR |
| LCSC Part # | C36987 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | Fast Avalanche SMD Rectifier |
| Description | 30A 120ns 1kV Independent 1.6V@1.5A 1.5A SMA(DO-214AC) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
33,679
33,679
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1336 | $ 0.13 |
10+ | $ 0.1076 | $ 1.08 |
30+ | $ 0.0946 | $ 2.84 |
100+ | $ 0.0848 | $ 8.48 |
500+ | $ 0.077 | $ 38.50 |
1,000+ | $ 0.0731 | $ 73.10 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$