LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTXV1N6472US/TR product image
Images for reference only

MICROCHIP JANTXV1N6472US/TRRoHS

Manufacturer
MPN
JANTXV1N6472US/TR
LCSC Part #
C3698546
Packaging
MELF-G
Customer #
Key Attributes
26.5VC Clamp 322A@8/20us Ipp TVS DIODE MELF-G
Datasheetpdf iconMICROCHIP JANTXV1N6472US/TR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingMELF-G
Clamping Voltage26.5V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)322A@8/20us
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown16.4V
typeTVS
Reverse Leakage Current (Ir)10uA
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.0614$ 18.06
200+$ 6.9907$ 1398.14
500+$ 6.7439$ 3371.95
1,000+$ 6.6236$ 6623.60
Standard Packaging1/Full Reel
Better price for more quantity?
$