DIOTEC P4KE150C
| Fabricante | |
| Cód. da peça | P4KE150C |
| Nº LCSC | C3698451 |
| Emb. | DO-15 |
| Número do Cliente | |
| Atrib. princ. | 215VC Clamp 1.9A Ipp TVS DIODE DO-15 |
| Folha de Dados |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | DIOTEC | |
| Emb. | DO-15 | |
| Clamping Voltage | 215V | |
| Peak Pulse Current (Ipp) | 1.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 135V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 121V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | DIOTEC | |
| Emb. | DO-15 | |
| Clamping Voltage | 215V | |
| Peak Pulse Current (Ipp) | 1.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Tipo | Descrição | |
|---|---|---|
| Voltage - Breakdown | 135V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 121V |
Descrição
The P4KE6.8 ... P4KE440CA series are transient voltage suppressor diodes featuring a peak pulse power of 400W, working peak reverse voltage range of 5.0 ~ 376V, average power of 1.0W, breakdown voltage range of 6.8 ~ 440V, and maximum junction temperature of 175°C. Both unidirectional and bidirectional versions are available. The "-Q" suffix denotes AEC-Q101 compliance, while the "-AQ" suffix indicates AEC-Q101 qualification in progress. Part numbers are graded per the international E24 standard, with a standard breakdown voltage tolerance of ±10% per type; the "A" suffix denotes a tighter breakdown voltage tolerance of ±5%.
Recursos
- The range of type numbers is graded to the international E 24 standard.
- The standard tolerance of the breakdown voltage for each type is ± 10%.
- Suffix "A" denotes a tolerance of ± 5% for the breakdown voltage.
Aplicações
- Overvoltage protection
- ESD protection
- Freewheeling diode
- Commercial/industrial-grade applications
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.0747 | $ 0.07 |
| 10+ | $ 0.0594 | $ 0.59 |
| 30+ | $ 0.0518 | $ 1.55 |
| 100+ | $ 0.046 | $ 4.60 |
Encapsulamento Padrão4000/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | DIOTEC | |
| Emb. | DO-15 | |
| Clamping Voltage | 215V | |
| Peak Pulse Current (Ipp) | 1.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 135V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 121V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | DIOTEC | |
| Emb. | DO-15 | |
| Clamping Voltage | 215V | |
| Peak Pulse Current (Ipp) | 1.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Tipo | Descrição | |
|---|---|---|
| Voltage - Breakdown | 135V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 121V |
Descrição
The P4KE6.8 ... P4KE440CA series are transient voltage suppressor diodes featuring a peak pulse power of 400W, working peak reverse voltage range of 5.0 ~ 376V, average power of 1.0W, breakdown voltage range of 6.8 ~ 440V, and maximum junction temperature of 175°C. Both unidirectional and bidirectional versions are available. The "-Q" suffix denotes AEC-Q101 compliance, while the "-AQ" suffix indicates AEC-Q101 qualification in progress. Part numbers are graded per the international E24 standard, with a standard breakdown voltage tolerance of ±10% per type; the "A" suffix denotes a tighter breakdown voltage tolerance of ±5%.
Recursos
- The range of type numbers is graded to the international E 24 standard.
- The standard tolerance of the breakdown voltage for each type is ± 10%.
- Suffix "A" denotes a tolerance of ± 5% for the breakdown voltage.
Aplicações
- Overvoltage protection
- ESD protection
- Freewheeling diode
- Commercial/industrial-grade applications
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

