Infineon ESD200B1CSP0201XTSA1
| Manufacturer | |
| Mfr. Part # | ESD200B1CSP0201XTSA1 |
| LCSC Part # | C3698416 |
| Package | SMD |
| Customer # | |
| Key Attributes | TVS DIODE 5.5VWM 13VC SMD |
| Description | 16A@8/20us 13V 6V 5.5V SMD TVS Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Infineon | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6025 | $ 0.60 |
10+ | $ 0.491 | $ 4.91 |
30+ | $ 0.4353 | $ 13.06 |
100+ | $ 0.3811 | $ 38.11 |
500+ | $ 0.347 | $ 173.50 |
1,000+ | $ 0.3299 | $ 329.90 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$