LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JKSEMI 5-2R90 product image
  • 5-2R90 thumbnail 1
  • 5-2R90 thumbnail 2
  • 5-2R90 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JKSEMI 5-2R90RoHS

Manufacturer
JKSEMIAsian Brands
MPN
5-2R90
LCSC Part #
C369667
Packaging
Through Hole,D5.5xL6mm
Customer #
Key Attributes
GDT 90V 5kA 2 POLE TH
Datasheetpdf iconJKSEMI 5-2R90
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3177$ 1.59
50+$ 0.2537$ 12.69
200+$ 0.2067$ 41.34
500+$ 0.1724$ 86.20
2,000+$ 0.1572$ 314.40
5,000+$ 0.148$ 740.00
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerJKSEMI
PackagingThrough Hole,D5.5xL6mm
Operating Temperature Range-40℃~+90℃
Height6mm
Tolerance±25%
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)90V;700V
Capacitance1pF
Diameter (φD)5.5mm
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

Gas discharge tubes are primarily used for overvoltage protection of telephone exchange main distribution frames and subscriber terminal equipment. Compared to conventional GDTs, they provide a higher level of protection, and their fast, precise breakdown voltage makes them suitable for MDF (Main Distribution Frame) modules, high-speed data telecom applications (e.g., ADSL, VDSL), and surge protection on power lines. They offer two forms of protection: combined with varistors to guard against the bulk of sustained voltage pulse spikes, and protection against transient overvoltages transmitted through telephone networks and control networks.

Features

AI Translation
  • Overvoltage fault protection against energy surges
  • Excellent pulse breakdown response for sensitive equipment
  • Suitable for high-frequency applications
  • High reliability
  • Low arc voltage crowbar device
  • Low capacitance (down to 1pF) and insertion loss
  • Precisely engineered high-accuracy breakdown voltage, ranging from tens of volts to hundreds or even thousands of volts
  • Selective short-circuit failure
  • Low inter-electrode capacitance, high surge current capability from a few amperes to tens of kiloamperes
  • Good insulation, no radioactive materials

Applications

AI Translation
  • Telecom - MDF Modules
  • xDSL Equipment
  • RF System Protection
  • Industrial and Consumer Electronics
  • Power Supplies
  • Surge Protection