LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-mSMD110-16 product image
  • JK-mSMD110-16 thumbnail 1
  • JK-mSMD110-16 thumbnail 2
  • JK-mSMD110-16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-mSMD110-16RoHS

Manufacturer
JinruiAsian Brands
MPN
JK-mSMD110-16
LCSC Part #
C369171
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 1.1A 1812
Datasheetpdf iconJinrui JK-mSMD110-16
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0474$ 0.47
100+$ 0.0361$ 3.61
300+$ 0.0299$ 8.97
2,000+$ 0.0261$ 52.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current1.1A
Pitch-
Current - Max100A
Power Dissipation-
Trip Current2.2A
Height0.9mm
Length4.73mm
Width3.41mm
Resistance @ 25℃50mΩ
Time to Trip(Max)300ms
Resistance - Post Trip (R1) (Max)250mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 1812 Dimension, Surface mountable, Solid state
  • Operation Current: 0.10A~3.50A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40°C TO 85°C
  • Agency recognition: UL、CSA、TUV