LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-NSMD012 product image
  • JK-NSMD012 thumbnail 1
  • JK-NSMD012 thumbnail 2
  • JK-NSMD012 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Jinrui JK-NSMD012RoHS

Manufacturer
JinruiAsian Brands
MPN
JK-NSMD012
LCSC Part #
C369155
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 30V 120mA 1206
Datasheetpdf iconJinrui JK-NSMD012
In-Stock: 159,760
159,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0244$ 0.49
200+$ 0.021$ 4.20
600+$ 0.0192$ 11.52
3,500+$ 0.014$ 49.00
10,500+$ 0.013$ 136.50
21,000+$ 0.0125$ 262.50
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current120mA
Pitch-
Current - Max100A
Trip Current290mA
Height1.1mm
Length3.5mm
Width1.8mm
Resistance @ 25℃1.35Ω
Time to Trip(Max)200ms
Resistance - Post Trip (R1) (Max)10Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 1206 Dimension, Surface mountable, Solid state
  • Operation Current: 0.05A~2.00A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40℃ TO 85℃
  • Agency recognition: UL、CSA、TUV

Applications

AI Translation
  • Battery Protection
  • Communication Equipment
  • Computers & Peripherals
  • Consumer Electronics
  • Industrial Control
  • Medical Devices
  • Network Equipment
  • Security Systems
  • LED Lighting
  • Automotive Electronics