Jinrui JK-nSMD005
| Manufacturer |
Jinrui
Asian Brands |
| Mfr. Part # | JK-nSMD005 |
| LCSC Part # | C369153 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 50mA 1206 |
| Description | Polymeric PTC Resettable Fuse 60V 50mA Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 8 |
| Multiple | 8 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
Not available now