MICROCHIP AT91SAM7X256C-AU
| Manufacturer | |
| MPN | AT91SAM7X256C-AU |
| LCSC Part # | C36914 |
| Packaging | TQFP-100(14x14) |
| Customer # | |
| Key Attributes | ARM-based Flash Mcu |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~1.95V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | - | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 55MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 62 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Atmel SAM7X512/256/128 is a highly-integrated Flash microcontroller based on the 32-bit ARM RISC processor. It features 512/256/128 Kbytes of high-speed Flash and 128/64/32 Kbytes of SRAM, a large set of peripherals, including an 802.3 Ethernet MAC, and a CAN controller. A complete set of system functions minimizes the number of external components. The embedded Flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Builtin lock bits and a security bit protect the firmware from accidental overwrite and preserve its confidentiality. The SAM7X512/256/128 system controller includes a reset controller capable of managing the power-on sequence of the microcontroller and the complete system. Correct device operation can be monitored by a built-in brownout detector and a watchdog running off an integrated RC oscillator. By combining the ARM7TDMI processor with on-chip Flash and SRAM, and a wide range of peripheral functions, including USART, SPI, CAN controller, Ethernet MAC, Timer Counter, RTT and analog-to-digital converters on a monolithic chip, the SAM7X512/256/128 is a powerful device that provides a flexible, cost-effective solution to many embedded control applications requiring communication over Ethernet, wired CAN and ZigBee wireless networks.
Features
- Incorporates the ARM7TDMI ARM Thumb Processor
- High-performance 32-bit RISC Architecture
- High-density 16-bit Instruction Set
- Leader in MIPS/Watt
- EmbeddedICE In-circuit Emulation, Debug Communication Channel Support
- Internal High-speed Flash
- 512 Kbytes (SAM7X512) Organized in Two Banks of 1024 Pages of 256 Bytes (Dual Plane)
- 256 Kbytes (SAM7X256) Organized in 1024 Pages of 256 Bytes (Single Plane)
- 128 Kbytes (SAM7X128) Organized in 512 Pages of 256 Bytes (Single Plane)
- Single Cycle Access at Up to 30 MHz in Worst Case Conditions
- Prefetch Buffer Optimizing Thumb Instruction Execution at Maximum Speed
- Page Programming Time: 6 ms, Including Page Auto-erase, Full Erase Time: 15 ms
- 10,000 Write Cycles, 10-year Data Retention Capability, Sector Lock Capabilities, Flash Security Bit
- Fast Flash Programming Interface for High Volume Production
- Internal High-speed SRAM, Single-cycle Access at Maximum Speed
- 128 Kbytes (SAM7X512)
- 64 Kbytes (SAM7X256)
- 32 Kbytes (SAM7X128)
- Memory Controller (MC)
- Embedded Flash Controller, Abort Status and Misalignment Detection
- Reset Controller (RSTC)
- Based on Power-on Reset Cells and Low-power Factory-calibrated Brownout Detector
- Provides External Reset Signal Shaping and Reset Source Status
- Clock Generator (CKGR)
- Low-power RC Oscillator, 3 to 20 MHz On-chip Oscillator and one PLL
- Power Management Controller (PMC)
- Power Optimization Capabilities, Including Slow Clock Mode (Down to 500 Hz) and Idle Mode
- Four Programmable External Clock Signals
- Advanced Interrupt Controller (AIC)
- Individually Maskable, Eight-level Priority, Vectored Interrupt Sources
- Two External Interrupt Sources and One Fast Interrupt Source, Spurious Interrupt Protected
- Debug Unit (DBGU)
- 2-wire UART and Support for Debug Communication Channel interrupt, Programmable ICE Access Prevention
- Mode for General Purpose 2-wire UART Serial Communication
- Periodic Interval Timer (PIT)
- 20-bit Programmable Counter plus 12-bit Interval Counter
- Windowed Watchdog (WDT)
- 12-bit key-protected Programmable Counter
- Provides Reset or Interrupt Signals to the System
- Counter May Be Stopped While the Processor is in Debug State or in Idle Mode
- Real-time Timer (RTT)
- 32-bit Free-running Counter with Alarm
- Runs Off the Internal RC Oscillator
- Two Parallel Input/Output Controllers (PIO)
- Sixty-two Programmable I/O Lines Multiplexed with up to Two Peripheral I/Os
- Input Change Interrupt Capability on Each I/O Line
- Individually Programmable Open-drain, Pull-up Resistor and Synchronous Output
- Thirteen Peripheral DMA Controller (PDC) Channels
- One USB 2.0 Full Speed (12 Mbits per second) Device Port
- On-chip Transceiver, 1352-byte Configurable Integrated FIFOs
- One Ethernet MAC 10/100 base-T
- Media Independent Interface (MII) or Reduced Media Independent Interface (RMII)
- Integrated 28-byte FIFOs and Dedicated DMA Channels for Transmit and Receive
- One Part 2.0A and Part 2.0B Compliant CAN Controller
- Eight Fully-programmable Message Object Mailboxes, 16-bit Time Stamp Counter
- One Synchronous Serial Controller (SSC)
- Independent Clock and Frame Sync Signals for Each Receiver and Transmitter
- I²S Analog Interface Support, Time Division Multiplex Support
- High-speed Continuous Data Stream Capabilities with 32-bit Data Transfer
- Two Universal Synchronous/Asynchronous Receiver Transmitters (USART)
- Individual Baud Rate Generator, IrDA Infrared Modulation/Demodulation
- Support for ISO7816 T0/T1 Smart Card, Hardware Handshaking, RS485 Support
- Full Modem Line Support on USART1
- Two Master/Slave Serial Peripheral Interfaces (SPI)
- 8- to 16-bit Programmable Data Length, Four External Peripheral Chip Selects
- One Three-channel 16-bit Timer/Counter (TC)
- Three External Clock Inputs, Two Multi-purpose I/O Pins per Channel
- Double PWM Generation, Capture/Waveform Mode, Up/Down Capability
- One Four-channel 16-bit Power Width Modulation Controller (PWMC)
- One Two-wire Interface (TWI)
- Master Mode Support Only, All Two-wire Atmel EEPROMs and I²C Compatible Devices Supported
- One 8-channel 10-bit Analog-to-Digital Converter, Four Channels Multiplexed with Digital I/Os
- SAM-BA Boot Assistance
- Default Boot program
- Interface with SAM-BA Graphic User Interface
- IEEE 1149.1 JTAG Boundary Scan on All Digital Pins
- 5V-tolerant I/Os, Including Four High-current Drive I/O lines, Up to 16 mA Each
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.8782 | $ 10.88 |
| 10+ | $ 9.4908 | $ 94.91 |
| 30+ | $ 8.645 | $ 259.35 |
| 100+ | $ 7.9358 | $ 793.58 |
Standard Packaging90/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~1.95V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | - | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 55MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 62 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Atmel SAM7X512/256/128 is a highly-integrated Flash microcontroller based on the 32-bit ARM RISC processor. It features 512/256/128 Kbytes of high-speed Flash and 128/64/32 Kbytes of SRAM, a large set of peripherals, including an 802.3 Ethernet MAC, and a CAN controller. A complete set of system functions minimizes the number of external components. The embedded Flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Builtin lock bits and a security bit protect the firmware from accidental overwrite and preserve its confidentiality. The SAM7X512/256/128 system controller includes a reset controller capable of managing the power-on sequence of the microcontroller and the complete system. Correct device operation can be monitored by a built-in brownout detector and a watchdog running off an integrated RC oscillator. By combining the ARM7TDMI processor with on-chip Flash and SRAM, and a wide range of peripheral functions, including USART, SPI, CAN controller, Ethernet MAC, Timer Counter, RTT and analog-to-digital converters on a monolithic chip, the SAM7X512/256/128 is a powerful device that provides a flexible, cost-effective solution to many embedded control applications requiring communication over Ethernet, wired CAN and ZigBee wireless networks.
Features
- Incorporates the ARM7TDMI ARM Thumb Processor
- High-performance 32-bit RISC Architecture
- High-density 16-bit Instruction Set
- Leader in MIPS/Watt
- EmbeddedICE In-circuit Emulation, Debug Communication Channel Support
- Internal High-speed Flash
- 512 Kbytes (SAM7X512) Organized in Two Banks of 1024 Pages of 256 Bytes (Dual Plane)
- 256 Kbytes (SAM7X256) Organized in 1024 Pages of 256 Bytes (Single Plane)
- 128 Kbytes (SAM7X128) Organized in 512 Pages of 256 Bytes (Single Plane)
- Single Cycle Access at Up to 30 MHz in Worst Case Conditions
- Prefetch Buffer Optimizing Thumb Instruction Execution at Maximum Speed
- Page Programming Time: 6 ms, Including Page Auto-erase, Full Erase Time: 15 ms
- 10,000 Write Cycles, 10-year Data Retention Capability, Sector Lock Capabilities, Flash Security Bit
- Fast Flash Programming Interface for High Volume Production
- Internal High-speed SRAM, Single-cycle Access at Maximum Speed
- 128 Kbytes (SAM7X512)
- 64 Kbytes (SAM7X256)
- 32 Kbytes (SAM7X128)
- Memory Controller (MC)
- Embedded Flash Controller, Abort Status and Misalignment Detection
- Reset Controller (RSTC)
- Based on Power-on Reset Cells and Low-power Factory-calibrated Brownout Detector
- Provides External Reset Signal Shaping and Reset Source Status
- Clock Generator (CKGR)
- Low-power RC Oscillator, 3 to 20 MHz On-chip Oscillator and one PLL
- Power Management Controller (PMC)
- Power Optimization Capabilities, Including Slow Clock Mode (Down to 500 Hz) and Idle Mode
- Four Programmable External Clock Signals
- Advanced Interrupt Controller (AIC)
- Individually Maskable, Eight-level Priority, Vectored Interrupt Sources
- Two External Interrupt Sources and One Fast Interrupt Source, Spurious Interrupt Protected
- Debug Unit (DBGU)
- 2-wire UART and Support for Debug Communication Channel interrupt, Programmable ICE Access Prevention
- Mode for General Purpose 2-wire UART Serial Communication
- Periodic Interval Timer (PIT)
- 20-bit Programmable Counter plus 12-bit Interval Counter
- Windowed Watchdog (WDT)
- 12-bit key-protected Programmable Counter
- Provides Reset or Interrupt Signals to the System
- Counter May Be Stopped While the Processor is in Debug State or in Idle Mode
- Real-time Timer (RTT)
- 32-bit Free-running Counter with Alarm
- Runs Off the Internal RC Oscillator
- Two Parallel Input/Output Controllers (PIO)
- Sixty-two Programmable I/O Lines Multiplexed with up to Two Peripheral I/Os
- Input Change Interrupt Capability on Each I/O Line
- Individually Programmable Open-drain, Pull-up Resistor and Synchronous Output
- Thirteen Peripheral DMA Controller (PDC) Channels
- One USB 2.0 Full Speed (12 Mbits per second) Device Port
- On-chip Transceiver, 1352-byte Configurable Integrated FIFOs
- One Ethernet MAC 10/100 base-T
- Media Independent Interface (MII) or Reduced Media Independent Interface (RMII)
- Integrated 28-byte FIFOs and Dedicated DMA Channels for Transmit and Receive
- One Part 2.0A and Part 2.0B Compliant CAN Controller
- Eight Fully-programmable Message Object Mailboxes, 16-bit Time Stamp Counter
- One Synchronous Serial Controller (SSC)
- Independent Clock and Frame Sync Signals for Each Receiver and Transmitter
- I²S Analog Interface Support, Time Division Multiplex Support
- High-speed Continuous Data Stream Capabilities with 32-bit Data Transfer
- Two Universal Synchronous/Asynchronous Receiver Transmitters (USART)
- Individual Baud Rate Generator, IrDA Infrared Modulation/Demodulation
- Support for ISO7816 T0/T1 Smart Card, Hardware Handshaking, RS485 Support
- Full Modem Line Support on USART1
- Two Master/Slave Serial Peripheral Interfaces (SPI)
- 8- to 16-bit Programmable Data Length, Four External Peripheral Chip Selects
- One Three-channel 16-bit Timer/Counter (TC)
- Three External Clock Inputs, Two Multi-purpose I/O Pins per Channel
- Double PWM Generation, Capture/Waveform Mode, Up/Down Capability
- One Four-channel 16-bit Power Width Modulation Controller (PWMC)
- One Two-wire Interface (TWI)
- Master Mode Support Only, All Two-wire Atmel EEPROMs and I²C Compatible Devices Supported
- One 8-channel 10-bit Analog-to-Digital Converter, Four Channels Multiplexed with Digital I/Os
- SAM-BA Boot Assistance
- Default Boot program
- Interface with SAM-BA Graphic User Interface
- IEEE 1149.1 JTAG Boundary Scan on All Digital Pins
- 5V-tolerant I/Os, Including Four High-current Drive I/O lines, Up to 16 mA Each
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



