LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHANGBO JZG241B product image
  • JZG241B thumbnail 1
  • JZG241B thumbnail 2
  • Pinout
  • Footprint
Images for reference only

SHANGBO JZG241B

Manufacturer
SHANGBOAsian Brands
MPN
JZG241B
LCSC Part #
C36913925
Packaging
-
Customer #
Key Attributes
Cable Ties and Zip Ties
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Bulk
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.1483$ 8.15
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties
ManufacturerSHANGBO
Packaging-
Adhesive surface-
Fire rating-
material qualityNylon
characteristic-
specifications-
category-
Applicable scope-
Design characteristic-
Crimping range-
width8.8mm
useCable tie
Surface treatmentGlossy Surface
Label size-
Mode of useReusable
FeatureSelf-locking type
diameter-
apply-
Specifications and dimensions-
quantity-
packing-
colourBlack
pull-
Operating temperature-;-
size-
thickness-
temperature-
Maximum beam diameter-
length900mm