Jinrui JK250-1500U
| Manufacturer |
Jinrui
Asian Brands |
| Mfr. Part # | JK250-1500U |
| LCSC Part # | C369139 |
| Package | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 250V 1.5A TH |
| Description | Polymeric PTC Resettable Fuse 250V 1500mA Through Hole P=5.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Package | Through Hole,P=5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,067 
1,067
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4241 | $ 0.42 |
10+ | $ 0.3613 | $ 3.61 |
30+ | $ 0.3362 | $ 10.09 |
200+ | $ 0.2859 | $ 57.18 |
400+ | $ 0.2718 | $ 108.72 |
1,000+ | $ 0.2623 | $ 262.30 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$