Jinrui JK250-600U
| Manufacturer | JinruiAsian Brands |
| MPN | JK250-600U |
| LCSC Part # | C369135 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 250V 600mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 250V | |
| Hold Current | 600mA | |
| Pitch | - | |
| Current - Max | 5A | |
| Power Dissipation | 3.2W | |
| Trip Current | 1.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 600mΩ | |
| Time to Trip(Max) | 12s | |
| Resistance - Post Trip (R1) (Max) | 2Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Radial leaded Devices
- Cured, flame retardant epoxy polymer insulating material meets UL94V-0
- Bulk packaging, or tape and reel available on most models
- Agency recognition: UL、CSA、TUV
- Rohs compliant and lead-free
In-Stock: 4,585
4,585 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1894 | $ 0.95 |
| 50+ | $ 0.161 | $ 8.05 |
| 150+ | $ 0.1488 | $ 22.32 |
| 500+ | $ 0.1109 | $ 55.45 |
| 2,500+ | $ 0.1041 | $ 260.25 |
| 5,000+ | $ 0.1 | $ 500.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 250V | |
| Hold Current | 600mA | |
| Pitch | - | |
| Current - Max | 5A | |
| Power Dissipation | 3.2W | |
| Trip Current | 1.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 600mΩ | |
| Time to Trip(Max) | 12s | |
| Resistance - Post Trip (R1) (Max) | 2Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Radial leaded Devices
- Cured, flame retardant epoxy polymer insulating material meets UL94V-0
- Bulk packaging, or tape and reel available on most models
- Agency recognition: UL、CSA、TUV
- Rohs compliant and lead-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



