Jinrui JK250-145U
| Manufacturer | JinruiAsian Brands |
| MPN | JK250-145U |
| LCSC Part # | C369131 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 250V 145mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 250V | |
| Hold Current | 145mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 1W | |
| Trip Current | 290mA | |
| Height | - | |
| Length | 7mm | |
| Width | - | |
| Resistance @ 25℃ | 3.5Ω | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 6.5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Radial leaded Devices
- Cured, flame retardant epoxy polymer insulating material meets UL94V-0
- Bulk packaging, or tape and reel available on most models
- Agency recognition: UL、CSA、TUV
- Rohs compliant and lead-free
In-Stock: 18,140
18,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0561 | $ 0.56 |
| 100+ | $ 0.0482 | $ 4.82 |
| 300+ | $ 0.0443 | $ 13.29 |
| 1,000+ | $ 0.0323 | $ 32.30 |
| 5,000+ | $ 0.0299 | $ 149.50 |
| 10,000+ | $ 0.0288 | $ 288.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



