Jinrui JK16-600
| Manufacturer |
Jinrui
Asian Brands |
| Mfr. Part # | JK16-600 |
| LCSC Part # | C369118 |
| Package | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 6A TH |
| Description | Polymeric PTC Resettable Fuse 16V 6A Through Hole P=5.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Package | Through Hole,P=5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1042 | $ 0.52 |
50+ | $ 0.0825 | $ 4.13 |
150+ | $ 0.0716 | $ 10.74 |
1,000+ | $ 0.063 | $ 63.00 |
2,000+ | $ 0.0565 | $ 113.00 |
5,000+ | $ 0.0532 | $ 266.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$