LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY K102K10X7RF5UH5 product image
  • K102K10X7RF5UH5 thumbnail 1
  • K102K10X7RF5UH5 thumbnail 2
  • K102K10X7RF5UH5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY K102K10X7RF5UH5RoHS

Manufacturer
MPN
K102K10X7RF5UH5
LCSC Part #
C3690961
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
1nF X7R ±10% 50V Through Hole,P=5mm Ceramic Capacitors RoHS
Datasheetpdf iconVISHAY K102K10X7RF5UH5
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0609$ 0.30
50+$ 0.0594$ 2.97
150+$ 0.0583$ 8.75
500+$ 0.0574$ 28.70
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=5mm
Capacitance1nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V
Pin Spacing5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece