Cable Assembly Rectangular Single End Same Direction
| Manufacturer | HOAUCAsian Brands |
| MPN | 6-1571-28 |
| LCSC Part # | C369063 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.54mm Rectangular Cable Assemblies |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | HOAUC | |
| Packaging | - | |
| Pitch | 2.54mm | |
| NumberOfWires(PCS) | - | |
| WireRod | UL1571 28AWG | |
| Number of stitches | 1P | |
| ContactResistance | - | |
| Wire diameter | 2.54mm | |
| RatedCurrent | - | |
| attachment | 2 terminals, 2 housings | |
| RatedVoltage | - | |
| ThreadLength | 21cm | |
| WorkingTemperature | - | |
| Connection mode | Female to female | |
| Number of connected ends | Double-ended | |
| Color | Blue | |
| type | Dupont wire | |
| Line number | 1.0 | |
| Tail processing | - | |
| Wire gauge | 28AWG | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,890
3,890 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0478$ 0.0455 | $ 0.23 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | HOAUC | |
| Packaging | - | |
| Pitch | 2.54mm | |
| NumberOfWires(PCS) | - | |
| WireRod | UL1571 28AWG | |
| Number of stitches | 1P | |
| ContactResistance | - | |
| Wire diameter | 2.54mm | |
| RatedCurrent | - | |
| attachment | 2 terminals, 2 housings | |
| RatedVoltage | - | |
| ThreadLength | 21cm | |
| WorkingTemperature | - | |
| Connection mode | Female to female | |
| Number of connected ends | Double-ended | |
| Color | Blue | |
| type | Dupont wire | |
| Line number | 1.0 | |
| Tail processing | - | |
| Wire gauge | 28AWG | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


