Cable Assembly Rectangular Single End Same Direction
| Manufacturer | HOAUCAsian Brands |
| MPN | 2-1571-28 |
| LCSC Part # | C369059 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rectangular Cable Assemblies |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | HOAUC | |
| Packaging | - | |
| Connection mode | Female to female | |
| Number of connected ends | Double-ended | |
| Color | Red | |
| type | Dupont wire | |
| Line number | 1 | |
| Wire gauge | 28AWG | |
| WireRod | UL1571 28AWG | |
| Number of stitches | 1P | |
| attachment | 2个胶壳、2个端子 | |
| ThreadLength | 210mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,130
5,130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0637$ 0.0606 | $ 0.30 |
| 50+ | $ 0.0595$ 0.0566 | $ 2.83 |
| 2,000+ | $ 0.0489$ 0.0465 | $ 93.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | HOAUC | |
| Packaging | - | |
| Connection mode | Female to female | |
| Number of connected ends | Double-ended | |
| Color | Red | |
| type | Dupont wire | |
| Line number | 1 | |
| Wire gauge | 28AWG | |
| WireRod | UL1571 28AWG | |
| Number of stitches | 1P | |
| attachment | 2个胶壳、2个端子 | |
| ThreadLength | 210mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


