LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw S108520003 product image
  • S108520003 thumbnail 1
  • S108520003 thumbnail 2
  • S108520003 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Jumper Wire Female to Female Single End Same DirectionRoHS

Manufacturer
CkmtwAsian Brands
MPN
S108520003
LCSC Part #
C368915
Packaging
-
Customer #
Key Attributes
Jumper Wires, Pre-Crimped Leads Assemblies RoHS
Datasheetpdf iconCkmtw S108520003
In-Stock: 1,075
1,075 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0973$ 0.49
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Jumper Wires, Pre-Crimped Leads Assemblies
ManufacturerCkmtw
Packaging-
working temperature-
WireRodUL1007 22AWG
Number of stitches2P
ContactResistance-
attachment2 terminals, 2 housings
Wire gauge22AWG
ThreadLength20cm
Connection modeDouble-ended same direction
Number of connected endsDouble-ended
spacing2.54mm
typeDupont wire
Line number2.0
Tail processing-
ColourBrown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece