VISHAY K101K10X7RH5UH5
| Manufacturer | |
| Mfr. Part # | K101K10X7RH5UH5 |
| LCSC Part # | C3689042 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 100pF X7R ±10% 100V Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0757 | $ 0.38 |
50+ | $ 0.0741 | $ 3.71 |
150+ | $ 0.0731 | $ 10.97 |
500+ | $ 0.072 | $ 36.00 |
Standard Packaging 2500/Full
Box | ||
Better price for more quantity?
$