LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6319LHUK29C product image
Images for reference only

MAXIM MAX6319LHUK29CRoHS

Manufacturer
MPN
MAX6319LHUK29C
LCSC Part #
C3688424
Packaging
SOT-23-5
Customer #
Key Attributes
140ms 1 SOT-23-5 Supervisors RoHS
Datasheetpdf iconMAXIM MAX6319LHUK29C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0249$ 3.02
200+$ 1.1708$ 234.16
500+$ 1.1292$ 564.60
1,000+$ 1.1091$ 1109.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOT-23-5
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout140ms
output typePush-pull
Reset Active LevelActive High;Active Low
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage2.93V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX6316–MAX6322 family of microprocessor (µP) supervisory circuits monitors power supplies and microprocessor activity in digital systems. It offers several combinations of push/pull, open-drain, and bidirectional (such as Motorola 68HC11) reset outputs, along with watchdog and manual reset features. These devices are specifically designed to ignore fast negative transients on VCC. Resets are guaranteed valid for VCC down to 1V.

Features

AI Translation
  • Available in 26 factory-trimmed reset threshold voltages (from 2.5V to 5V, in 100mV increments)
  • Featuring four minimum power-on reset timeout periods (from 1ms to 1.12s)
  • Four watchdog timeout periods (from 6.3ms to 25.6s)
  • Offered in a miniature 5-pin SOT23 package
  • Four reset output stages: Active-High, Push/Pull; Active-Low, Push/Pull; Active-Low, Open-Drain; Active-Low, Bidirectional
  • Guaranteed reset valid to Vcc = 1V
  • Immune to short negative VCC transients
  • Low cost
  • No external components

Applications

AI Translation
  • Portable Computers
  • Computers
  • Controllers
  • Intelligent Instruments
  • Portable/Battery-Powered Equipment
  • Embedded Control Systems