TOREX XC6124E628MR-G
| Manufacturer | |
| Mfr. Part # | XC6124E628MR-G |
| LCSC Part # | C3688049 |
| Package | SOT-25 |
| Customer # | |
| Key Attributes | Voltage Detector with Watchdog Function and ON/OFF Control |
| Description | -40℃~+85℃@(TA) 1.6s Active Low 1 SOT-25 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Package | SOT-25 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2912 | $ 1.29 |
10+ | $ 1.0574 | $ 10.57 |
30+ | $ 0.9276 | $ 27.83 |
100+ | $ 0.7824 | $ 78.24 |
500+ | $ 0.7182 | $ 359.10 |
1,000+ | $ 0.6892 | $ 689.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$