Lelon SY8-1A476M-RA
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | SY8-1A476M-RA |
| LCSC Part # | C368722 |
| Package | CASE-A-3216-16(mm) |
| Customer # | |
| Key Attributes | CAP TANT 47uF ±20% 10V CASE-A-3216-16(mm) |
| Description | 47uF ±20% 10V Tantalum Capacitors CASE-A-3216-16(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Lelon | |
| Package | CASE-A-3216-16(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Not available now