MICROCHIP MIC8115TUTR
| Manufacturer | |
| MPN | MIC8115TUTR |
| LCSC Part # | C3687127 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | 1.1s Active Low 1 SOT-143 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-143 | |
| Reset Timeout | 1.1s | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC8115 is an inexpensive microprocessor supervisory circuit that monitors power supplies in microprocessor-based systems. The function of the MIC8115 is to assert a reset if the power supply drops below a designated reset threshold level or if /MR is forced low. The MIC8115 has an active-low /RESET output. The reset output is guaranteed to remain asserted for a minimum of 1100 ms after VCC has risen above the designated reset threshold level. The MIC8115 comes in a 4-pin SOT-143 package.
Features
- Precision Voltage Monitor for 3.3V Power Supplies Specifically Tailored to the AMD Elan SC500 Series
- /RESET Remains Valid with VCC as Low as 1.4V
- <15 μA Supply Current
- 1100 ms Minimum Reset Pulse Width
- Manual Reset Input
- Available in 4-Pin SOT-143 Package
Applications
- Portable Equipment
- Intelligent Instruments
- Critical Microprocessor Power Monitoring
- Printers/Computers
- Embedded Controllers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1546 | $ 0.15 |
| 200+ | $ 0.0598 | $ 11.96 |
| 500+ | $ 0.0577 | $ 28.85 |
| 1,000+ | $ 0.0567 | $ 56.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-143 | |
| Reset Timeout | 1.1s | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC8115 is an inexpensive microprocessor supervisory circuit that monitors power supplies in microprocessor-based systems. The function of the MIC8115 is to assert a reset if the power supply drops below a designated reset threshold level or if /MR is forced low. The MIC8115 has an active-low /RESET output. The reset output is guaranteed to remain asserted for a minimum of 1100 ms after VCC has risen above the designated reset threshold level. The MIC8115 comes in a 4-pin SOT-143 package.
Features
- Precision Voltage Monitor for 3.3V Power Supplies Specifically Tailored to the AMD Elan SC500 Series
- /RESET Remains Valid with VCC as Low as 1.4V
- <15 μA Supply Current
- 1100 ms Minimum Reset Pulse Width
- Manual Reset Input
- Available in 4-Pin SOT-143 Package
Applications
- Portable Equipment
- Intelligent Instruments
- Critical Microprocessor Power Monitoring
- Printers/Computers
- Embedded Controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

