RENESAS ISL88012IH526Z
| Manufacturer | |
| MPN | ISL88012IH526Z |
| LCSC Part # | C3687028 |
| Packaging | - |
| Customer # | |
| Key Attributes | Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | RENESAS | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISL88011 - ISL88015 series devices provide fixed and/or adjustable voltage monitoring in a compact 5-pin SOT23 package, integrating commonly used functions including power-on reset control, watchdog timer, supply voltage monitoring, and manual reset. The ISL88013 and ISL88015 feature unique characteristics, including a watchdog timer with a 51-second startup timeout and a 1.6-second normal timeout. On the ISL88011 and ISL88014, users can extend the nominal 200ms power-on reset timeout delay by adding an external capacitor to the CPOR pin. The ISL88012 provides both fixed and adjustable voltage monitors. The ISL88011, ISL88012, and ISL88013 devices offer complementary active-low and active-high reset outputs. All devices provide manual reset functionality. Seven preprogrammed reset threshold voltages accurate to ±1.5% over the temperature range are available. The ISL88012, ISL88014, and ISL88015 feature user-adjustable voltage inputs for monitoring any custom voltage down to 0.6V. All devices are designed for low power consumption and high threshold accuracy.
Features
- Single/dual voltage monitor
- Fixed voltage options for precise monitoring of +2.5V, +3.0V, +3.3V, and +5.0V supplies
- Dual monitor with one fixed voltage input and a second user-adjustable input down to 0.6V
- Both RST and RST outputs provided
- Adjustable power-on reset timeout delay option
- Watchdog timer with 1.6-second normal timeout and 51-second startup timeout
- Manual reset input on all devices
- Reset signal valid down to VDD = 1V
- Precision ±1.5% voltage threshold
- Immune to power supply transients
- Ultra-low 5.5μA supply current
- Small 5-pin SOT-23 lead-free package
- Available in lead-free plus annealing process (RoHS compliant)
Applications
- Process control systems
- Smart instruments
- Embedded control systems
- Computer systems
- Portable/battery-powered devices
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | RENESAS | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISL88011 - ISL88015 series devices provide fixed and/or adjustable voltage monitoring in a compact 5-pin SOT23 package, integrating commonly used functions including power-on reset control, watchdog timer, supply voltage monitoring, and manual reset. The ISL88013 and ISL88015 feature unique characteristics, including a watchdog timer with a 51-second startup timeout and a 1.6-second normal timeout. On the ISL88011 and ISL88014, users can extend the nominal 200ms power-on reset timeout delay by adding an external capacitor to the CPOR pin. The ISL88012 provides both fixed and adjustable voltage monitors. The ISL88011, ISL88012, and ISL88013 devices offer complementary active-low and active-high reset outputs. All devices provide manual reset functionality. Seven preprogrammed reset threshold voltages accurate to ±1.5% over the temperature range are available. The ISL88012, ISL88014, and ISL88015 feature user-adjustable voltage inputs for monitoring any custom voltage down to 0.6V. All devices are designed for low power consumption and high threshold accuracy.
Features
- Single/dual voltage monitor
- Fixed voltage options for precise monitoring of +2.5V, +3.0V, +3.3V, and +5.0V supplies
- Dual monitor with one fixed voltage input and a second user-adjustable input down to 0.6V
- Both RST and RST outputs provided
- Adjustable power-on reset timeout delay option
- Watchdog timer with 1.6-second normal timeout and 51-second startup timeout
- Manual reset input on all devices
- Reset signal valid down to VDD = 1V
- Precision ±1.5% voltage threshold
- Immune to power supply transients
- Ultra-low 5.5μA supply current
- Small 5-pin SOT-23 lead-free package
- Available in lead-free plus annealing process (RoHS compliant)
Applications
- Process control systems
- Smart instruments
- Embedded control systems
- Computer systems
- Portable/battery-powered devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

