ALLEGRO ACS37800KMACTR-030B3-I2C
| Manufacturer | |
| Mfr. Part # | ACS37800KMACTR-030B3-I2C |
| LCSC Part # | C3686299 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | Isolated, Digital Output, Power Monitoring IC with Zero-Crossing Detection, Overcurrent and Overvoltage Flagging |
| Description | -40℃~+125℃ 1 SOIC-16 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ALLEGRO | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.8081 | $ 10.81 |
10+ | $ 10.2788 | $ 102.79 |
30+ | $ 9.362 | $ 280.86 |
100+ | $ 8.5618 | $ 856.18 |
Standard Packaging 1000/Full
Reel | ||