TI TPS65150QPWPRQ1
| Manufacturer | |
| MPN | TPS65150QPWPRQ1 |
| LCSC Part # | C368610 |
| Packaging | HTSSOP-24 |
| Customer # | |
| Key Attributes | Automotive LCD Power Supply for Source and Gate Drivers with Gate Voltage Shaping and VcoM Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24 | |
| Function | boost converter;Inverted | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Frequency | 1.2MHz | |
| Features | Soft-start;Load disconnect | |
| Quiescent Current | 25uA | |
| Voltage - Supply | 1.8V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS65150-Q1 is an integrated power-supply for automotive LCD applications. The device integrates a boost converter for the source voltage and two regulated adjustable charge pump drivers for the gate voltages. For reduced external cost, improved picture quality and reduced image sticking, the device includes a VCOM buffer and a gate-voltage shaping function. The device is designed to operate from a supply voltage of 1.8 V to 6 V making it ideal for automotive LCD applications using a fixed 3.3 V or 5 V input voltage rail. Adjustable power-on sequencing for VGL and VGH allow the device to be optimized for a variety of displays. For protection from system malfunction, the TPS65150-Q1 integrates an adjustable shutdown latch feature. The device monitors the outputs (V(VS), V(VGL), V(VGH)); and, as soon as one of the outputs falls below its power-good threshold for longer than the adjustable fault delay time, the device enters shutdown.
Features
- AEC-Q100 Qualified:
- Device Temperature Grade 1: -40°C to 125°C Junction Temperature
- Device HBM ESD Classification According to AEC - Q100-002
- Device CDM ESD Classification According to AEC - Q100-011
- Input Voltage Range: 1.8 V to 6 V
- V(VS) Boost Converter
- Up to 15 V Output Voltage - <1% Output Voltage Accuracy
- 2-A Switch Current Limit
- Protection Features
- Out-of-Regulation Protection
- Over-voltage Protection
- Adjustable Fault Detection Timing
- Thermal Shutdown
- 24-Pin TSSOP Package with Exposed Thermal Pad
Applications
- LCD Displays ranging approx. from 4" to 17"
- Automotive Infotainment & Cluster
- Automotive Navigation Systems
- Rear Seat Entertainment
- Smart Mirror
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9394 | $ 1.94 |
| 10+ | $ 1.8988 | $ 18.99 |
| 30+ | $ 1.8713 | $ 56.14 |
| 100+ | $ 1.8113 | $ 181.13 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24 | |
| Function | boost converter;Inverted | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Frequency | 1.2MHz | |
| Features | Soft-start;Load disconnect | |
| Quiescent Current | 25uA | |
| Voltage - Supply | 1.8V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS65150-Q1 is an integrated power-supply for automotive LCD applications. The device integrates a boost converter for the source voltage and two regulated adjustable charge pump drivers for the gate voltages. For reduced external cost, improved picture quality and reduced image sticking, the device includes a VCOM buffer and a gate-voltage shaping function. The device is designed to operate from a supply voltage of 1.8 V to 6 V making it ideal for automotive LCD applications using a fixed 3.3 V or 5 V input voltage rail. Adjustable power-on sequencing for VGL and VGH allow the device to be optimized for a variety of displays. For protection from system malfunction, the TPS65150-Q1 integrates an adjustable shutdown latch feature. The device monitors the outputs (V(VS), V(VGL), V(VGH)); and, as soon as one of the outputs falls below its power-good threshold for longer than the adjustable fault delay time, the device enters shutdown.
Features
- AEC-Q100 Qualified:
- Device Temperature Grade 1: -40°C to 125°C Junction Temperature
- Device HBM ESD Classification According to AEC - Q100-002
- Device CDM ESD Classification According to AEC - Q100-011
- Input Voltage Range: 1.8 V to 6 V
- V(VS) Boost Converter
- Up to 15 V Output Voltage - <1% Output Voltage Accuracy
- 2-A Switch Current Limit
- Protection Features
- Out-of-Regulation Protection
- Over-voltage Protection
- Adjustable Fault Detection Timing
- Thermal Shutdown
- 24-Pin TSSOP Package with Exposed Thermal Pad
Applications
- LCD Displays ranging approx. from 4" to 17"
- Automotive Infotainment & Cluster
- Automotive Navigation Systems
- Rear Seat Entertainment
- Smart Mirror
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



