LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8249AAY-M6T1U product image
Images for reference only

ABLIC S-8249AAY-M6T1URoHS

Manufacturer
MPN
S-8249AAY-M6T1U
LCSC Part #
C3685934
Packaging
SOT-23-6
Customer #
Key Attributes
Voltage monitoring IC with charge balancing function
Datasheetpdf iconABLIC S-8249AAY-M6T1U
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerABLIC
PackagingSOT-23-6
FeaturesCell balancing
Operating Temperature-40℃~+85℃
Quiescent Current2uA
0V Battery ChargeNot supported
Operating Voltage1.5V~5V
Type of Battery-
The Chip TypeProtection IC;Balancing IC
Interface-
Balance Current-
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The S-8249 series is a voltage monitoring IC with charge balancing function, incorporating a high-precision voltage detection circuit and delay circuit. This IC is ideal for charge balancing and overcharge protection of batteries and capacitors.

Features

AI Translation
  • High-precision voltage detection circuit
    • Cell balancing detection voltage: 2.0 V ~ 4.6 V (5 mV steps)
    • Cell balancing release voltage: 2.0 V ~ 4.6 V
    • Overcharge detection voltage: 2.0 V ~ 4.6 V (5 mV steps)
    • Overcharge release voltage: 2.0 V ~ 4.6 V
  • Built-in N-channel transistor with on-resistance of 5 Ω (typical) between CB pin − VSS pin
  • Various detection delay times achievable via internal circuitry only (no external capacitor required)
  • Selectable CO pin output mode and output logic: CMOS output

Applications

AI Translation
  • Rechargeable battery module
  • Capacitor module