Sinopower Semicon SM3119NAUC-TRG
| Manufacturer |
Sinopower Semicon
Asian Brands |
| Mfr. Part # | SM3119NAUC-TRG |
| LCSC Part # | C368565 |
| Package | TO-252-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 50A TO-252-3 |
| Description | N-Channel 30V 50A 50W Surface Mount TO-252-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Sinopower Semicon | |
| Package | TO-252-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,021
2,021
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4089 | $ 0.41 |
10+ | $ 0.3652 | $ 3.65 |
30+ | $ 0.344 | $ 10.32 |
100+ | $ 0.3214 | $ 32.14 |
500+ | $ 0.3093 | $ 154.65 |
1,000+ | $ 0.3033 | $ 303.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$