NXP TEA1703TS/N1115
| Manufacturer | |
| MPN | TEA1703TS/N1115 |
| LCSC Part # | C3685484 |
| Packaging | - |
| Customer # | |
| Key Attributes | Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | NXP | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TEA1703T is a low-power standby controller IC for applications requiring ultra-low no-load standby power. The TEA1703T incorporates circuits for detecting output voltage, output power, and switching status. It integrates a switched-mode optocoupler driver capable of driving the optocoupler with high peak current while keeping the required power low. The TEA1703T has a typical current consumption of 30 μA. In a typical notebook adapter application, the TEA1703T dissipates less than 0.5 mW.
Features
- SMPS standby controller IC for ultra-low-power standby operation
- Wide input voltage range (5 V to 30 V)
- Ultra-low typical supply current (30 μA)
- Switched-mode optocoupler driver output (NXP Semiconductors patent)
- Simple application with only 6-pin connection required
Applications
- Applications requiring ultra-low power no-load standby
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4525 | $ 0.45 |
| 200+ | $ 0.1752 | $ 35.04 |
| 500+ | $ 0.169 | $ 84.50 |
| 1,000+ | $ 0.166 | $ 166.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | NXP | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TEA1703T is a low-power standby controller IC for applications requiring ultra-low no-load standby power. The TEA1703T incorporates circuits for detecting output voltage, output power, and switching status. It integrates a switched-mode optocoupler driver capable of driving the optocoupler with high peak current while keeping the required power low. The TEA1703T has a typical current consumption of 30 μA. In a typical notebook adapter application, the TEA1703T dissipates less than 0.5 mW.
Features
- SMPS standby controller IC for ultra-low-power standby operation
- Wide input voltage range (5 V to 30 V)
- Ultra-low typical supply current (30 μA)
- Switched-mode optocoupler driver output (NXP Semiconductors patent)
- Simple application with only 6-pin connection required
Applications
- Applications requiring ultra-low power no-load standby
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

