ANPEC APL3526QBI-TRG
| Manufacturer | ANPECAsian Brands |
| MPN | APL3526QBI-TRG |
| LCSC Part # | C368546 |
| Packaging | TDFN-8L(2x2) |
| Customer # | |
| Key Attributes | Ultra-Low On-Resistance, Load Switch with Soft Start |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ANPEC | |
| Packaging | TDFN-8L(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Soft-start;Output discharge function;Reverse current blocking;Over temperature protection;Under-voltage lockout | |
| number of channels | 1 | |
| Maximum Continuous Current | 6A | |
| Control Input Logic | Active High | |
| Operating Voltage | 800mV~5.5V | |
| RDS(on) | 15mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The APL3526/B is an ultra-low on-resistance, power-distribution switch with external soft start control. It integrates a N-channel MOSFET that can deliver 6A continuous load current each. The device integrates over-temperature protection. The over temperature protection function shuts down the Nchannel MOSFET power switch when the junction temperature rises beyond 160°C and will automatically turns on the power switch when the temperature drops by 40°C. The device is available in lead free TDFN2x2-8 packages.
Features
- 15mΩ (Typical) On-resistance
- 6A Continuous Current Soft Start Time Programmable by External Capacitor
- Wide Input Voltage Range (VIN): 0.8V to 5.5V
- Supply Voltage Range (VBIAS): 3V to 5.5V
- Output Discharge when Switch Disabled
- Reverse Current Blocking when Switch Disabled
- Over-Temperature Protection
- Enable Input
- Lead Free and Green Devices Available (RoHS Compliant)
Applications
- Notebook AIO PC
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ANPEC | |
| Packaging | TDFN-8L(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Soft-start;Output discharge function;Reverse current blocking;Over temperature protection;Under-voltage lockout | |
| number of channels | 1 | |
| Maximum Continuous Current | 6A | |
| Control Input Logic | Active High | |
| Operating Voltage | 800mV~5.5V | |
| RDS(on) | 15mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The APL3526/B is an ultra-low on-resistance, power-distribution switch with external soft start control. It integrates a N-channel MOSFET that can deliver 6A continuous load current each. The device integrates over-temperature protection. The over temperature protection function shuts down the Nchannel MOSFET power switch when the junction temperature rises beyond 160°C and will automatically turns on the power switch when the temperature drops by 40°C. The device is available in lead free TDFN2x2-8 packages.
Features
- 15mΩ (Typical) On-resistance
- 6A Continuous Current Soft Start Time Programmable by External Capacitor
- Wide Input Voltage Range (VIN): 0.8V to 5.5V
- Supply Voltage Range (VBIAS): 3V to 5.5V
- Output Discharge when Switch Disabled
- Reverse Current Blocking when Switch Disabled
- Over-Temperature Protection
- Enable Input
- Lead Free and Green Devices Available (RoHS Compliant)
Applications
- Notebook AIO PC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



