MAXIM MAX6305UK00D1
| Produttore | |
| Cod. Prod. | MAX6305UK00D1 |
| Cod. LCSC | C3685345 |
| Imballo | SOT-23-5 |
| Numero Cliente | |
| Attr. chiave | 1ms Active Low 2 SOT-23-5 Supervisors RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-23-5 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Reset Timeout | 1ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Number of Voltages Monitored | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-23-5 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Reset Timeout | 1ms |
| Tipo | Descrizione | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Number of Voltages Monitored | 2 |
Descrizione
The MAX6305–MAX6313 CMOS microprocessor (µP) supervisory circuits are designed to monitor more than one power supply and issue a system reset when any monitored supply falls out of regulation. The MAX6305/ MAX6308/MAX6311 have two adjustable undervoltage reset inputs (RST IN1 and RST IN2). The MAX6306/ MAX6307/MAX6309/MAX6310/MAX6312/MAX6313 monitor VCC through an internal, factory-trimmed voltage divider. The MAX6306/MAX6309/MAX6312 have, in addition, an adjustable undervoltage reset input and a manual-reset input. The internal voltage divider sets the reset threshold as specified in the device part number.
Caratteristiche
- Small 5-Pin SOT23 Package
- Precision Factory-Set VCC Reset Thresholds; Available in 0.1V Increments from 2.5V to 5V
- Immune to Short VCC Transients
- Guaranteed RESET Valid to Vcc = 1V
- Guaranteed Over Temperature
- 8µA Supply Current
- Factory-Set Reset Timeout Delay from 1ms (min) to 1120ms (min)
- No External Components
- Manual Reset Input
- Under/Overvoltage Supply Monitoring
Applicazioni
- Portable Computers
- Computers
- Controllers
- Intelligent Instruments
- Portable/Battery-Powered Equipment
- Multivoltage Systems: 3V/5V, 5V/12V, 5V/24V
- Embedded Control Systems
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.0249 | $ 3.02 |
| 200+ | $ 1.1708 | $ 234.16 |
| 500+ | $ 1.1292 | $ 564.60 |
| 1,000+ | $ 1.1091 | $ 1109.10 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-23-5 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Reset Timeout | 1ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Number of Voltages Monitored | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-23-5 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Reset Timeout | 1ms |
| Tipo | Descrizione | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Number of Voltages Monitored | 2 |
Descrizione
The MAX6305–MAX6313 CMOS microprocessor (µP) supervisory circuits are designed to monitor more than one power supply and issue a system reset when any monitored supply falls out of regulation. The MAX6305/ MAX6308/MAX6311 have two adjustable undervoltage reset inputs (RST IN1 and RST IN2). The MAX6306/ MAX6307/MAX6309/MAX6310/MAX6312/MAX6313 monitor VCC through an internal, factory-trimmed voltage divider. The MAX6306/MAX6309/MAX6312 have, in addition, an adjustable undervoltage reset input and a manual-reset input. The internal voltage divider sets the reset threshold as specified in the device part number.
Caratteristiche
- Small 5-Pin SOT23 Package
- Precision Factory-Set VCC Reset Thresholds; Available in 0.1V Increments from 2.5V to 5V
- Immune to Short VCC Transients
- Guaranteed RESET Valid to Vcc = 1V
- Guaranteed Over Temperature
- 8µA Supply Current
- Factory-Set Reset Timeout Delay from 1ms (min) to 1120ms (min)
- No External Components
- Manual Reset Input
- Under/Overvoltage Supply Monitoring
Applicazioni
- Portable Computers
- Computers
- Controllers
- Intelligent Instruments
- Portable/Battery-Powered Equipment
- Multivoltage Systems: 3V/5V, 5V/12V, 5V/24V
- Embedded Control Systems
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

