TI TLV840MADL10DBVR
| Manufacturer | |
| Mfr. Part # | TLV840MADL10DBVR |
| LCSC Part # | C3684898 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Nano-Power Ultra-Low Voltage Supervisor with Adjustable Reset Time Delay |
| Description | 40us Active Low 700mV~6V 1 SOT-23-5 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
194 
194
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2128 | $ 1.21 |
200+ | $ 0.61 | $ 122.00 |
500+ | $ 0.5966 | $ 298.30 |
1,000+ | $ 0.59 | $ 590.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$