Nisshinbo Micro Devices Inc. R5115S121A-E2-KE
| Manufacturer | |
| MPN | R5115S121A-E2-KE |
| LCSC Part # | C3684783 |
| Packaging | HSOP-8E |
| Customer # | |
| Key Attributes | 184ms Active Low 1 HSOP-8E Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | HSOP-8E | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 184ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 5V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a system power management IC integrating an ultra-low power consumption window watchdog timer, with an input voltage range of 3.5 V to 42 V. It incorporates a voltage regulator, a voltage detector, and a watchdog timer to supply power to the system, monitor supply voltage, and detect system faults. The device features [功能1], which allows the watchdog timer monitoring to be halted under light-load conditions. When the pulse signal period is too short or too long, the watchdog timer outputs a reset signal. The typical supply current is 8.5 µA, and protection functions including thermal shutdown, output current limiting, and short-circuit current limiting are provided. The regulator section offers an output voltage range of 3.3 V to 5.0 V, with ±1.6% accuracy over a temperature range of -40℃ ≤ Ta ≤ 125℃, and an output current of 250 mA. The voltage detector section features a detection voltage threshold range of 2.5 V to 4.8 V, with ±1.6% accuracy over a temperature range of -40℃ ≤ Ta ≤ 125℃. The watchdog timer section provides accuracy of -17.8% to 21.7% over a temperature range of -40℃ ≤ Ta ≤ 125℃. Available package options include HSOP-8E, HSOP-18, and HQFN0808-28.
Applications
- Microprocessor-based electronic equipment
- Electric vehicle inverters and charge controllers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7382 | $ 1.74 |
| 200+ | $ 0.6739 | $ 134.78 |
| 500+ | $ 0.6503 | $ 325.15 |
| 1,000+ | $ 0.6377 | $ 637.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | HSOP-8E | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 184ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 5V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a system power management IC integrating an ultra-low power consumption window watchdog timer, with an input voltage range of 3.5 V to 42 V. It incorporates a voltage regulator, a voltage detector, and a watchdog timer to supply power to the system, monitor supply voltage, and detect system faults. The device features [功能1], which allows the watchdog timer monitoring to be halted under light-load conditions. When the pulse signal period is too short or too long, the watchdog timer outputs a reset signal. The typical supply current is 8.5 µA, and protection functions including thermal shutdown, output current limiting, and short-circuit current limiting are provided. The regulator section offers an output voltage range of 3.3 V to 5.0 V, with ±1.6% accuracy over a temperature range of -40℃ ≤ Ta ≤ 125℃, and an output current of 250 mA. The voltage detector section features a detection voltage threshold range of 2.5 V to 4.8 V, with ±1.6% accuracy over a temperature range of -40℃ ≤ Ta ≤ 125℃. The watchdog timer section provides accuracy of -17.8% to 21.7% over a temperature range of -40℃ ≤ Ta ≤ 125℃. Available package options include HSOP-8E, HSOP-18, and HQFN0808-28.
Applications
- Microprocessor-based electronic equipment
- Electric vehicle inverters and charge controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

