ALLEGRO ACS724KMATR-12AB-T
| Manufacturer | |
| Mfr. Part # | ACS724KMATR-12AB-T |
| LCSC Part # | C3684546 |
| Package | SOIC-16-300mil |
| Customer # | |
| Description | 4.5V~5.5V 12A 166mV/A SOIC-16-300mil Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.8348 | $ 4.83 |
10+ | $ 4.7139 | $ 47.14 |
30+ | $ 4.6318 | $ 138.95 |
100+ | $ 4.5512 | $ 455.12 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$