LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALLEGRO ACS773ECB-200B-PFF-T product image
  • ACS773ECB-200B-PFF-T thumbnail 1
  • ACS773ECB-200B-PFF-T thumbnail 2
  • ACS773ECB-200B-PFF-T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ALLEGRO ACS773ECB-200B-PFF-TRoHS

Manufacturer
MPN
ACS773ECB-200B-PFF-T
LCSC Part #
C3684467
Packaging
CB-5
Customer #
Key Attributes
3V~3.6V 200A 6.6mV/A CB-5 Current Sensors RoHS
Datasheetpdf iconALLEGRO ACS773ECB-200B-PFF-T

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerALLEGRO
PackagingCB-5
Voltage - Supply3V~3.6V
Current Range200A
Operating Temperature-40℃~+85℃
Band Width200kHz
Current Terminal Resistance0.1mΩ
FeaturesOvercurrent Protection;Power-on reset
Response Time (tr)2.5us
Sensitivity6.6mV/A
Bidirectional Current DetectionSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging34
Sales UnitPiece
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.9498$ 13.95
10+$ 13.2658$ 132.66
30+$ 12.0828$ 362.48
100+$ 11.0511$ 1105.11
Standard Packaging34/Full Tube
Better price for more quantity?
$