LEM CKSR 50-NP
| Manufacturer | |
| Mfr. Part # | CKSR 50-NP |
| LCSC Part # | C3684372 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Current Transducers Insulated Highly Accurate Measurements |
| Description | 4.75V~5.25V ±150A Through Hole Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | LEM | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
16
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.6715 | $ 10.67 |
10+ | $ 9.5623 | $ 95.62 |
30+ | $ 8.886 | $ 266.58 |
100+ | $ 8.3186 | $ 831.86 |
Standard Packaging 200/Full
| ||
Better price for more quantity?
$