Infineon TLI4971A050T5UE0001XUMA1
| Manufacturer | |
| Mfr. Part # | TLI4971A050T5UE0001XUMA1 |
| LCSC Part # | C3684240 |
| Package | TISON-8 |
| Customer # | |
| Key Attributes | High precision coreless current sensor for industrial applications in 8x8mm SMD package |
| Description | 3.1V~3.5V 50A 24mV/A TISON-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Infineon | |
| Package | TISON-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
9
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.0185 | $ 4.02 |
10+ | $ 3.9155 | $ 39.16 |
30+ | $ 3.8474 | $ 115.42 |
100+ | $ 3.7777 | $ 377.77 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$