LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR04X10R2FTL product image
  • WR04X10R2FTL thumbnail 1
  • WR04X10R2FTL thumbnail 2
  • WR04X10R2FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR04X10R2FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WR04X10R2FTL
LCSC Part #
C368397
Packaging
0402
Customer #
Key Attributes
RES 10.2Ω ±1% 62.5mW 0402
Datasheetpdf iconWalsin WR04X10R2FTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.001$ 0.10
1,000+$ 0.0008$ 0.80
3,000+$ 0.0006$ 1.80
10,000+$ 0.0005$ 5.00
50,000+$ 0.0004$ 20.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0402
Power(Watts)62.5mW
Resistance10.2Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece