LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec UMPS-04-05.5-G-V-S-W-TR product image
  • UMPS-04-05.5-G-V-S-W-TR thumbnail 1
  • UMPS-04-05.5-G-V-S-W-TR thumbnail 2
  • UMPS-04-05.5-G-V-S-W-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec UMPS-04-05.5-G-V-S-W-TRRoHS

Manufacturer
MPN
UMPS-04-05.5-G-V-S-W-TR
LCSC Part #
C3683787
Packaging
Through Hole
Customer #
Key Attributes
ULTRA MICRO POWER SOCKET
Datasheetpdf iconSamtec UMPS-04-05.5-G-V-S-W-TR
Custom CablesMOQ 1pc
In-Stock: 196
196 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.1007$ 6.10
10+$ 5.2514$ 52.51
30+$ 4.7464$ 142.39
100+$ 4.2366$ 423.66
425+$ 4.0011$ 1700.47
850+$ 3.8956$ 3311.26
Standard Packaging425/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies
ManufacturerSamtec
PackagingThrough Hole
Contact PlatingGold
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging425
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.