TI BQ24753ARHDR
| Manufacturer | |
| Mfr. Part # | BQ24753ARHDR |
| LCSC Part # | C3682508 |
| Package | VQFN-28(5x5) |
| Customer # | |
| Key Attributes | bq24753A Host-Controlled Li-Ion and Li-Polymer Battery Charger With Low Iq and System Power Selector |
| Description | 8V~24V Lithium Battery 2~4 10A VQFN-28(5x5) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Package | VQFN-28(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
14
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 43.4571 | $ 43.46 |
200+ | $ 21.8573 | $ 4371.46 |
500+ | $ 21.3781 | $ 10689.05 |
1,000+ | $ 21.1413 | $ 21141.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$