TOREX XC6808A4C28R-G
| Manufacturer | |
| Mfr. Part # | XC6808A4C28R-G |
| LCSC Part # | C3682502 |
| Package | USP-6-B07(1.8x2) |
| Customer # | |
| Key Attributes | One Cell Li-battery Linear Charger IC with Battery Temperature Detection |
| Description | 6V Lithium Battery 1 40mA USP-6-B07(1.8x2) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TOREX | |
| Package | USP-6-B07(1.8x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
19
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2309 | $ 1.23 |
10+ | $ 1.202 | $ 12.02 |
30+ | $ 1.1827 | $ 35.48 |
100+ | $ 1.165 | $ 116.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$